Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic S1DXM-M2C10H-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Depth | 22.1mm |
| Length | 28.5mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 2W |
| Relay Type | Integrated |
| Series | S1DXM |
| Termination | Socket |
| Throw Configuration | DPDT |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-M2C10H-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
