Panasonic S2-24V technical specifications.
| Coil Current | 8.4mA |
| Coil Resistance | 2.85kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Pitch | 2.54mm |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 4A |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic S2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
