Power Relay; Series: S; Coil Voltage VDC Nom: 24V; Coil Resistance: 2850ohm; Relay Mounting: PC Board; Carry Current:...
Checking distributor stock and pricing after the page loads.
Panasonic S2-24VDC technical specifications.
| Coil Current | 8.4mA |
| Coil Power | 202mW |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.