Power/Signal Relay, 4PST, Momentary, 0.008A (Coil), 24VDC (Coil), 192mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic S2-L-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic S2-L-24V technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic S2-L-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.