This is a general purpose relay with a 24V DC coil, capable of handling up to 8.4mA of current and 200mW of power. The coil has a resistance of 2.85kΩ. The relay has a contact current rating of 4A and is made with silver material. It is not Reach SVHC compliant. The relay is a DPST type with a weight of 8g.
Checking distributor stock and pricing after the page loads.
Panasonic S2-L2-24VDC technical specifications.
| Coil Current | 8.4mA |
| Coil Power | 200mW |
| Coil Resistance | 2.85kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| Weight | 8g |
| RoHS | Compliant |
No datasheet is available for this part.