
General purpose electromechanical relay featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. Offers a 4A contact rating at 48VDC and 250VAC, with silver, cadmium, and gold contact material. This PCB mount relay has a 15ms operate time and 10ms release time, with a 5.08mm lead pitch. Approvals include UL and CSA, and it is RoHS compliant.
Panasonic S2EB-12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 4A |
| Depth | 12mm |
| Height | 10.5mm |
| Inductance | 370mH |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 28mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 8g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
