
General purpose electromechanical relay featuring a 3VDC non-latching coil with 45 Ohm resistance and 66.7mA current draw, consuming 200mW. Offers DPST (4PST) contact configuration with a 4A contact current rating and silver, cadmium, gold contact material. Rated for 250VAC and 48VDC maximum voltage, with operate and release times of 15ms and 10ms respectively. Through-hole mountable DIP package with PC pin termination, operating within -55°C to 65°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic S2EB-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic S2EB-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | DPST, 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.