
General purpose electromechanical relay featuring a 5VDC coil with 192mW power consumption and 38.5mA coil current. Offers 4A contact current rating and 48VDC contact voltage rating, with AC voltage rating up to 250V. This through-hole mount relay provides 2 Form A,b (DPST) contacts with a 15ms operate time and 10ms release time. Contact material includes silver, cadmium, and gold with gold and silver plating. UL and CSA approved, RoHS compliant, and operates within a -55°C to 65°C temperature range.
Panasonic S2EB-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 38.5mA |
| Coil Resistance | 130R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 192mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | DPST |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
