
DPST-NO/DPST-NC General Purpose Power Relay featuring a 48VDC dual-coil latching mechanism. Offers 4A contact current rating with Silver, Cadmium, and Gold contact material, and a 250VAC/48VDC maximum voltage rating. Coil specifications include 48VDC, 7.4mA current, 355mW power, and 6.5kΩ resistance. Through-hole mounting with PC pin termination, operating within a -55°C to 65°C temperature range.
Panasonic S2EB-L2-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.4mA |
| Coil Power | 355mW |
| Coil Resistance | 6.5kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 355mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | DPST, 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-L2-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
