
General purpose electromechanical relay featuring SPST contact configuration and latching dual coil operation. Coil operates at 5VDC with 38.5mA current and 192mW power consumption. Contact rating is 4A at 48VDC and 250VAC, with Silver, Cadmium, Gold contact material. Through-hole PCB mount with straight PC pin termination. Operating temperature range from -55°C to 65°C. UL and CSA approved, RoHS compliant.
Panasonic S2EB-L2-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 38.5mA |
| Coil Resistance | 130R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 4A |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 192mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-L2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
