
General purpose power relay featuring a 12VDC coil with 720 Ohm resistance and 16.7mA coil current. Offers 4A AC contact rating at 250VAC and 3A DC contact rating at 48VDC, with Silver, Cadmium, Gold contact material. Through-hole mounting with PC pin termination, this relay has a 15ms operate time and 10ms release time. DIP package, lead-free, RoHS compliant, operating temperature range of -55°C to 65°C.
Panasonic S3EB-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S3EB-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
