
General purpose power relay featuring a 24VDC non-latching coil with 2.85kΩ resistance and 8.4mA coil current. Offers 4A AC/DC contact current rating with Silver, Cadmium, Gold contact material and a maximum AC voltage rating of 250V (380V AC rating also specified). This through-hole mount relay has a 3PST-NO/SPST-NC throw configuration, 15ms operate time, and 10ms release time. Operating temperature range is -55°C to 65°C, with UL and CSA approvals, and RoHS compliance.
Panasonic S3EB-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.4mA |
| Coil Power | 202mW |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 202mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Voltage Rating (AC) | 380V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S3EB-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
