
General purpose power relay featuring a 5VDC coil with 130 Ohm resistance and 38.5mA coil current. Offers a 4A contact current rating with Silver, Cadmium, and Gold contact material. Supports 250VAC and 48VDC maximum voltage ratings. Through-hole mounting with PC pin termination and a 4PST, SPST, 3PST throw configuration. Operates within a -55°C to 65°C temperature range with 15ms operate and 10ms release times.
Panasonic S3EB-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 38.5mA |
| Coil Resistance | 130R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 192mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S3EB-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
