
General purpose power relay featuring a 12VDC dual coil with 720 Ohm resistance and 16.7mA coil current. Offers a 4A contact current rating with Silver, Cadmium, and Gold contact material, suitable for up to 250VAC and 48VDC. This through-hole mounted relay has a 15ms operate and release time, operating within a -55°C to 65°C temperature range.
Panasonic S3EB-L2-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S3EB-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
