The S4-12VDC relay from Panasonic features a non-latching coil type with a voltage rating of 12VDC and a current rating of 16.7mA. The relay has a contact current rating of 4A and is made with silver contact material. It has a coil power rating of 200mW and a coil resistance of 720 ohms. The relay is available in a general category and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PST |
| Weight | 8g |
| RoHS | Compliant |