
General purpose power relay featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. This 4PST-NO relay offers a 4A contact current rating with Silver, Cadmium, Gold contact material and a maximum AC voltage rating of 250V. Designed for through-hole PCB mounting with PC pin termination, it operates within a temperature range of -55°C to 65°C and boasts UL and CSA approvals.
Panasonic S4EB-12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 4A |
| Depth | 12mm |
| Height | 10.5mm |
| Inductance | 370mH |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
