
General purpose electromechanical relay featuring a 4 Form A (4PST) momentary contact configuration. Coil operates at 5VDC with 38.5mA current and 192mW power consumption. Contact ratings include 4A at 48VDC and 250VAC, with Silver, Cadmium, and Gold contact material. DIP package with PC pin termination for PCB mounting. Approvals include UL and CSA.
Panasonic S4EB-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 38.5mA |
| Coil Resistance | 130R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 4A |
| Depth | 12mm |
| Inductance | 65mH |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 192mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
