
General purpose electromechanical relay featuring a 4PST momentary contact configuration. Coil operates at 6VDC with 33.3mA current and 200mW power consumption. Contact ratings include 4A and 250VAC/48VDC, with silver, cadmium, and gold contact material. PCB mountable with straight PC pin termination, DIP package, and through-hole mounting. Operating temperature range from -55°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic S4EB-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
