General purpose electromechanical relay featuring a 4PST throw configuration and a latching, dual-coil design. Coil operates at 12VDC with 200mW power consumption and 16.7mA current. Contacts rated for 4A at 48VDC and 250VAC, with silver, cadmium, and gold contact material. Through-hole PCB mount with straight PC pin termination, housed in a DIP package. Operates within a -55°C to 65°C temperature range.
Panasonic S4EB-L2-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
