
General purpose power relay featuring a 3VDC dual coil with 45 Ohm resistance and 66.7mA current draw. Offers 4A contact current rating with Silver, Cadmium, and Gold contact material, capable of switching up to 250VAC or 48VDC. This through-hole mount component has a 4PST-NO throw configuration and a 200mW coil power. Operate and release times are both 15ms, with a wide operating temperature range of -55°C to 65°C.
Panasonic S4EB-L2-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L2-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
