
General purpose electromechanical relay featuring a 4PST throw configuration and a latching, dual-coil design. Coil operates at 5VDC with 38.5mA current and 192mW power consumption. Contacts rated for 4A and 48VDC, with AC voltage rating up to 250V. DIP package with PC pin termination for PCB mounting, operating within a -55°C to 65°C temperature range.
Sign in to ask questions about the Panasonic S4EB-L2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic S4EB-L2-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 38.5mA |
| Coil Resistance | 130R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 192mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
