
General purpose power relay featuring a 6VDC dual coil with 180 Ohm resistance and 33.7mA coil current. Offers 4PST-NO contacts rated for 3ADC and 4AAC at 250VAC and 48VDC maximum. Through-hole mounting with PC pin termination, this relay operates within a -55°C to 65°C temperature range with 15ms operate and release times. Constructed with silver, cadmium, and gold contact material, it is lead-free and RoHS compliant.
Panasonic S4EB-L2-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.7mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L2-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
