
Small Signal Field-Effect Transistor, 10A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSO8-F3-B, 8 PIN
Checking distributor stock and pricing after the page loads.
Panasonic SC8673040L technical specifications.
| Continuous Drain Current (ID) | 46A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 3V |
| Height | 0.95mm |
| Input Capacitance | 1.092nF |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 18ns |
| Width | 5.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
