Sign in to ask questions about the Panasonic SF-C13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF-C13 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CE, cULus |
| Current Rating | 100mA |
| Depth | 80.8mm |
| Height | 130mm |
| Length | 22.5mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Ratings | IP40 |
| Series | SF |
| Termination | Cage Clamp |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF-C13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
