Sign in to ask questions about the Panasonic SF2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF2-12V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SF2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
