
The SF2 Series 24V 500mW 4PST Electromechanical Relay from Panasonic features a coil current of 20.8mA and a coil power of 500mW. It has a contact current rating of 6A and a contact material of silver. The relay is lead free and compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is available in a through-hole mount package and is suitable for use in applications requiring a 4PST throw configuration.
Sign in to ask questions about the Panasonic SF2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF2-DC24V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 17ms |
| Packaging | Bulk |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF2 |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
