SENSOR OPTICAL MODULE WIRE LEADS
Panasonic SF2-EH20-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 200mA |
| Output Configuration | NPN |
| Response Time | 20ms |
| Sensing Distance | 10m |
| Series | SF2-EH |
| RoHS | Compliant |
No datasheet is available for this part.