Light Curtain; 40 Beams; 780mm Height; 30mm-10 Meter Range; 20mm Pitch
Checking distributor stock and pricing after the page loads.
Panasonic SF2-EH40 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 200mA |
| Output Configuration | PNP |
| Response Time | 20ms |
| Sensing Distance | 10m |
| Series | SF2-EH |
| RoHS | Compliant |