This NPN open collector sensor has a sensing distance of 13 meters and a response time of 15 milliseconds. It operates within a temperature range of -10°C to 55°C and features an IP65 rating. The sensor is available in a single package quantity and is designed for general use.
Checking distributor stock and pricing after the page loads.
Panasonic SF2B-H72-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 15ms |
| Sensing Distance | 13m |
| Series | SF2B |
| Termination | Connector |
| RoHS | Compliant |