
General purpose safety relay featuring a 12VDC coil with 500mW power consumption and 41.7mA coil current. Offers 4PST (Double Pole Single Throw) contact configuration with a 6A contact current rating and 30VDC maximum contact voltage. Contact material includes Tin, Silver, and Gold with gold plating. This through-hole mount component has a 17ms operate time and 7ms release time, operating within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SF2D-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF2D-DC12V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Operate Time | 17ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF2D |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Weight | 38g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
