
Safety relay featuring 4PST (Double Pole Single Throw) contact configuration and momentary operation. Coil specifications include 24VDC input, 500mW power consumption, and 20.8mA coil current. Contact ratings are 6A switching current with a 30VDC maximum contact voltage and 440VAC maximum contact voltage. This through-hole mount component offers a 30ms operate time and 7ms release time, with a contact material of Tin, Silver, and Gold plating. Approvals include CSA, cULus, and TUV, with RoHS compliance.
Panasonic SF2D-DC24V technical specifications.
| Application(s) | POWER |
| Approvals | CSA, cULus, TUV |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 25mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF2D |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Weight | 38g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
