
This safety relay features a 5VDC coil with 100mA current and 500mW power consumption. It offers 4PST (or DPST) contact configuration with a 6A contact current rating and 30VDC maximum contact voltage. The relay operates with a 17ms operate time and 7ms release time, suitable for through-hole mounting with PC pin termination. It is RoHS compliant and operates within a temperature range of -40°C to 70°C.
Panasonic SF2D-DC5V technical specifications.
| Coil Current | 100mA |
| Coil Power | 500mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 17ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF2D |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Weight | 38g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
