
Polarized monostable safety power relay featuring forcibly guided double contacts. Offers a 6A contact current rating with a 60V DC coil voltage, 500mW coil power, and 7.2kR coil resistance. Contact material options include Tin, Gold, and Silver. Operates within a -40°C to 70°C temperature range, with a 17ms operate time and 7ms release time. Through-hole mounting with PC pin termination, DPST and 4PST throw configurations.
Sign in to ask questions about the Panasonic SF2D-DC60V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF2D-DC60V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 500mW |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Gold, Silver |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 17ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 500mW |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF2D |
| Termination | PC Pin |
| Throw Configuration | DPST, 4PST |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D-DC60V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
