Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SF3-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF3-DC12V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Packaging | Bulk |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | SF3 |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SF3-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.