Relays 21VDC 882Ohm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
Checking distributor stock and pricing after the page loads.
Panasonic SF3-DC21V technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 6A |
| RoHS | Not Compliant |