
Relays 5VDC 50Ohm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
Panasonic SF3-DC5V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.