Sign in to ask questions about the Panasonic SF4-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF4-DC24V technical specifications.
| Coil Current | 20.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SF4 |
| Termination | PC Pin |
| Throw Configuration | 8PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.