Type 4 safety light curtain with a 310mm sensing height and 16 beams. Features an operating range of 0.3 to 9 meters. Rated IP67 and IP65 for dust-tight and waterproof protection. Operates within a temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | SF4B |
| RoHS | Compliant |