Safety Light Curtains 20mm Pitch 20 Beam PNP/NPN Output 390mm Protective 0.3m to 9m
Checking distributor stock and pricing after the page loads.
| Beam Pitch | 20mm |
| Number of Beams | 20 |
| Sensing Object Type | Hand Protection |
| Minimum Sensing Object | 25mm |
| Sensing Distance Range | 0.3 to 9m |
| Protective Height | 390mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Maximum Response Time | 90ms |
| Shock Rating | 30G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |