The Panasonic SF4B-H24-01(V2) is a 24-beam infrared safety light curtain with an IP65 rating. It senses opaque objects with a minimum size of 25 and a maximum response time of 90. The sensing distance range is 0.3 to 9 meters. The device is designed for use in environments subject to shock, with a shock rating of 30. It features a protective height of 470 and a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Beam Pitch | 20mm |
| Number of Beams | 24 |
| Sensing Object Type | Opaque |
| Minimum Sensing Object | 25mm |
| Sensing Distance Range | 0.3 to 9m |
| Protective Height | 470mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Maximum Response Time | 90ms |
| Shock Rating | 30G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |