Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
SF4B-H28(V2)
Datasheet
Panasonic
SF4B-H28(V2)
Volume Production
SENSOR HEAD 9M 550MM IP-67
Sensors & Transducers
General
Sensors & Transducers
General
SENSOR HEAD 9M 550MM IP-67
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
550mm
Length
30mm
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Ratings
IP65, Waterproof, Water Resistant, Dust Tight, IP67
Series
SF4B
Width
28mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account