Safety Light Curtains 20mm Pitch 36 Beam PNP/NPN Output 710mm Protective 0.3m to 9m
Panasonic SF4B-H36<V2> technical specifications.
| Height | 710mm |
| Length | 30mm |
| Ratings | IP67 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H36<V2> to view detailed technical specifications.
No datasheet is available for this part.