
General purpose sensor head with a 9-meter sensing range and 790mm sensing height. Features IP67 rating for dust-tight and waterproof operation, with a temperature range of -10°C to 55°C. Designed for reliable performance in demanding environments.
Panasonic SF4B-H40(V2) technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | SF4B |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H40(V2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
