
Safety Light Curtains Aluminum Housing
Checking distributor stock and pricing after the page loads.
| Height | 950mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Series | SF4B |
| Width | 28mm |
| RoHS | Compliant |
