Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
SF4B-H64<V2>
Datasheet
Panasonic
SF4B-H64<V2>
Volume Production
SENSOR HEAD 9M 1270MM IP-67
Sensors & Transducers
General
Sensors & Transducers
General
SENSOR HEAD 9M 1270MM IP-67
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Ratings
IP65, Waterproof, Water Resistant, Dust Tight
Series
SF4B
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account