
Safety relay featuring 8PST, momentary contact configuration with 6A contact current rating and 30VDC/440VAC voltage ratings. Coil operates at 12VDC with 500mW power consumption and 41.7mA current. Through-hole mounting with PC pin termination and 2.54mm pitch. IP67 rated and RoHS compliant.
Panasonic SF4D-DC12V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Depth | 33mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF4D |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 8PST, SPST, 3PST, 4PST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Weight | 47g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4D-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
