Power Relay 18VDC 4PST-NO/4PST-NC(53.3x33x16.5)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic SF4D-DC18V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.