
Relays 12VDC 288Ohm 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT Safety Relay
Checking distributor stock and pricing after the page loads.
Panasonic SF4D-DC21V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.
