
This safety relay features 4 poles and 8PST/4PST throw configuration, with a 6A contact current rating and 30VDC/440VAC contact voltage rating. The DC input coil operates at 24VDC with 500mW power consumption and 20.8mA coil current. Designed for through-hole mounting with a 2.54mm pitch, this component offers a 30ms operate time and 7ms release time. It is RoHS compliant and rated IP67, with approvals from CSA, cULus, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SF4D-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF4D-DC24V technical specifications.
| Approvals | CSA, cULus, TUV |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 33mm |
| Height | 16.05mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Life (Hours) | 10Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF4D |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 8PST, 4PST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Weight | 47g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4D-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
