
High-performance safety relay featuring 4PST-NO/4PST-NC contacts, rated for 6A at 440VAC. This through-hole mount component operates with a 48VDC coil, drawing 10.4mA and consuming 500mW with a coil resistance of 4.608kΩ. Contact material includes tin, silver, and gold plating for enhanced conductivity. Approvals include CSA, cULus, and TUV, with RoHS compliance. Operating temperature range is -40°C to 70°C.
Panasonic SF4D-DC48V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA, cULus, TUV |
| Coil Current | 10.4mA |
| Coil Power | 500mW |
| Coil Resistance | 4.608kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 33mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF4D |
| Termination | PC Pin |
| Throw Configuration | 8PST, 4PST |
| Voltage Rating (AC) | 440V |
| Weight | 47g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4D-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
